Part Details for KA78R08CTU by Fairchild Semiconductor Corporation
Overview of KA78R08CTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA78R08CTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA78R08CTU-600039-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR, 8V Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9430 In Stock |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.4788 / $0.9575 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 8V, 0.5V Dropout, PSFM4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11430 |
|
$0.5125 / $0.6029 | Buy Now |
|
Chip1Cloud | IC REG LDO 8V 1A TO220F-4 | 8700 |
|
RFQ |
Part Details for KA78R08CTU
KA78R08CTU CAD Models
KA78R08CTU Part Data Attributes:
|
KA78R08CTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78R08CTU
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.2 V | |
Output Voltage1-Min | 7.8 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.06TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for KA78R08CTU
This table gives cross-reference parts and alternative options found for KA78R08CTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78R08CTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78R08CTU | LDO Regulator, 1 A, 5 to 15V, with Fixed Output, 1000-TUBE | onsemi | KA78R08CTU vs KA78R08CTU |
KA78R08CTSTU | Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA78R08CTU vs KA78R08CTSTU |