Part Details for KA7908TSTU by Fairchild Semiconductor Corporation
Overview of KA7908TSTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KA7908TSTU
KA7908TSTU CAD Models
KA7908TSTU Part Data Attributes
|
KA7908TSTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7908TSTU
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 8V, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA7908TSTU
This table gives cross-reference parts and alternative options found for KA7908TSTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7908TSTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM7908FA | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | KA7908TSTU vs NJM7908FA |
SG120A-08IG/883B | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KA7908TSTU vs SG120A-08IG/883B |
MC7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | KA7908TSTU vs MC7908CT |
UA7908CKCSE3 | 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | KA7908TSTU vs UA7908CKCSE3 |
MC7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | KA7908TSTU vs MC7908CT |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, | Samsung Semiconductor | KA7908TSTU vs MC7908CT |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7908TSTU vs MC7908CT |
MC7908CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | KA7908TSTU vs MC7908CTG |
UA7908CKCS | 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | KA7908TSTU vs UA7908CKCS |
UA7908CKC | 3 Pin 1.5A Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | KA7908TSTU vs UA7908CKC |