Part Details for KAB-10 by Eaton Bussmann
Overview of KAB-10 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAB-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F234
|
Newark | Tron Rectifier Fuse Rohs Compliant: No |Eaton Bussmann KAB-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1700 / $74.2100 | Buy Now |
DISTI #
KAB-10-ND
|
DigiKey | FUSE CARTRIDGE 10A 250VAC Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9970 | Buy Now |
DISTI #
71446754
|
RS | Fuse Fast Blow 5AG Midget Holder Mount Clip Termination 10A | Bussmann by Eaton KAB-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8900 / $66.2000 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$13.2000 | Buy Now |
|
Quest Components | FUSE,10A | 20 |
|
$14.3000 | Buy Now |
DISTI #
000000000002493486
|
Sager | Specialty Fuses 10A Min Qty: 10 | 0 |
|
$48.5600 / $51.8000 | Buy Now |