Part Details for KAB-12 by Eaton Bussmann
Overview of KAB-12 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAB-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAB-12-ND
|
DigiKey | FUSE CARTRIDGE 12A 250VAC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2120 | Buy Now |
DISTI #
71446759
|
RS | Fuse Fast Blow 5AG Midget Holder Mount Clip Termination 12A | Bussmann by Eaton KAB-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2200 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$18.0000 | Buy Now |
|
Quest Components | 8 |
|
$19.5000 | Buy Now | |
DISTI #
000000000002493487
|
Sager | Specialty Fuses TRON RECTIFIER FUSE Min Qty: 10 | 0 |
|
$45.5300 / $48.5600 | Buy Now |