Part Details for KABX-2PFF0-L400 by ESPE Group
Overview of KABX-2PFF0-L400 by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KABX-2PFF0-L400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KABX-2PFF0-L400
|
TME | Cable, Micro-Fit 3.0, cables,female, PIN: 2, 0.4m, 4A, TLYp, 0.35mm2 Min Qty: 1 | 19 |
|
$2.4900 / $3.7400 | Buy Now |