Part Details for KABX-2PFS-L200 by ESPE Group
Overview of KABX-2PFS-L200 by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for KABX-2PFS-L200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KABX-2PFS-L200
|
TME | Cable, Micro-Fit 3.0, cables,female, PIN: 2, 0.2m, 4A, TLYp, 0.35mm2 Min Qty: 1 | 38 |
|
$1.5400 / $2.3100 | Buy Now |