Part Details for KABX-8PFS-L600 by ESPE Group
Overview of KABX-8PFS-L600 by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002DAH333Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References | |
ISL60002CIH318Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002BIH312Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Price & Stock for KABX-8PFS-L600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KABX-8PFS-L600
|
TME | Cable, Micro-Fit 3.0, cables,female, PIN: 8, 0.6m, 4A, TLYp, 0.35mm2 Min Qty: 1 | 23 |
|
$5.5200 / $8.2800 | Buy Now |