Part Details for KAC-10 by Eaton Bussmann
Overview of KAC-10 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9842
|
Newark | Tron Rectifier Fuse/Cooper Bussmann |Eaton Bussmann KAC-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$69.6500 / $99.5100 | Buy Now |
DISTI #
2266-KAC-10-ND
|
DigiKey | FUSE CRTRDGE 10A 600VAC CYLINDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$76.1000 / $82.1800 | Buy Now |
DISTI #
KAC-10-ND
|
DigiKey | FUSE CRTRDGE 10A 600VAC CYLINDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5940 | Buy Now |
DISTI #
71446830
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 10A | Bussmann by Eaton KAC-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8800 / $93.5900 | RFQ |
|
Onlinecomponents.com | Fuse Blade 10A 600V Bolt 47.63 X 14.3mm Carton CE/UL | 0 |
|
$59.8000 / $77.2800 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 600VAC, 200000A (IR), INLINE/HOLDER | 20 |
|
$67.6440 / $73.2810 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 600VAC, 200000A (IR), INLINE/HOLDER | 10 |
|
$70.4625 / $73.2810 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 600VAC, 200000A (IR), INLINE/HOLDER | 3 |
|
$63.8200 | Buy Now |
DISTI #
Bussmann KAC-10
|
PEI Genesis | Electric Fuse | 16 |
|
Buy Now | |
DISTI #
000000000000559356
|
Sager | Specialty Fuses 600V 10A Semiconductor | 0 |
|
Buy Now |