Part Details for KAC-12 by Eaton Bussmann
Overview of KAC-12 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9843
|
Newark | Tron Rectifier Fuse/Cooper Bussmann |Eaton Bussmann KAC-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$69.6500 / $99.5100 | Buy Now |
DISTI #
2266-KAC-12-ND
|
DigiKey | FUSE CRTRDGE 12A 600VAC CYLINDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$73.3500 / $79.2100 | Buy Now |
DISTI #
KAC-12-ND
|
DigiKey | FUSE CRTRDGE 12A 600VAC CYLINDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5940 | Buy Now |
DISTI #
71446852
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 12A | Bussmann by Eaton KAC-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8800 / $93.5900 | RFQ |
DISTI #
Bussmann KAC-12
|
PEI Genesis | Electric Fuse | 60 |
|
Buy Now | |
DISTI #
000000000000559360
|
Sager | Specialty Fuses 600V 12A Semiconductor Min Qty: 10 | 0 |
|
$68.1400 / $72.6800 | Buy Now |