Part Details for KAC-250 by Eaton Corporation
Overview of KAC-250 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAC-250
|
Avnet Americas | Fuse Blade 250A 600V 2-Pin Bolt - Bulk (Alt: KAC-250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.6910 / $419.4964 | Buy Now |
DISTI #
504-KAC-250
|
Mouser Electronics | Specialty Fuses 600V 250A Semiconductor RoHS: Not Compliant | 0 |
|
$500.5100 / $529.9900 | Order Now |
DISTI #
67549588
|
Verical | Fuse Blade 250A 600V Bolt 76.2 X 50.8mm Carton CE/UL Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 2 |
|
$491.6523 | Buy Now |
DISTI #
KAC-250
|
Avnet Americas | Fuse Blade 250A 600V 2-Pin Bolt - Bulk (Alt: KAC-250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.6910 / $419.4964 | Buy Now |
DISTI #
KAC-250
|
Avnet Americas | Fuse Blade 250A 600V 2-Pin Bolt - Bulk (Alt: KAC-250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.6910 / $419.4964 | Buy Now |
Part Details for KAC-250
KAC-250 CAD Models
KAC-250 Part Data Attributes:
|
KAC-250
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KAC-250
Eaton Corporation
Electric Fuse, 250A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 76.2 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |