Part Details for KAC-3 by Eaton Corporation
Overview of KAC-3 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAC-3
|
Avnet Americas | Fuse Blade 3A 600V 2-Pin Bolt - Bulk (Alt: KAC-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$69.7728 / $77.4042 | Buy Now |
DISTI #
504-KAC-3
|
Mouser Electronics | Specialty Fuses 600V 3A Semiconductor RoHS: Not Compliant | 0 |
|
$84.8300 / $93.5900 | Order Now |
Part Details for KAC-3
KAC-3 CAD Models
KAC-3 Part Data Attributes
|
KAC-3
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KAC-3
Eaton Corporation
Electric Fuse, 3A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 47.625 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |