Part Details for KAC-35 by Eaton Bussmann
Overview of KAC-35 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F217
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAC-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.3900 / $217.2200 | Buy Now |
DISTI #
KAC-35-ND
|
DigiKey | FUSE CRTRDGE 35A 600VAC CYLINDR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.5700 | Buy Now |
DISTI #
71446917
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 35A | Bussmann by Eaton KAC-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$183.8500 | RFQ |
DISTI #
000000000000559374
|
Sager | Specialty Fuses 600V 35A Semiconductor Min Qty: 10 | 0 |
|
$151.6900 / $156.5800 | Buy Now |