There are no models available for this part yet.
Overview of KAC-700 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KAC-700 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4176
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAC-700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$830.8600 / $1,011.9400 | Buy Now | |
DISTI #
KAC-700-ND
|
DigiKey | FUSE CRTRDGE 700A 600VAC CYLINDR Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$974.8100 | Buy Now | |
DISTI #
71445071
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 700A | Bussmann by Eaton KAC-700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$857.7700 / $953.0700 | RFQ | |
DISTI #
000000000000559389
|
Sager | Specialty Fuses 600V 700A Semiconductor Min Qty: 1 | 0 |
|
$665.7500 / $687.2300 | Buy Now |