Part Details for KAC-8 by Eaton Bussmann
Overview of KAC-8 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4177
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAC-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7700 / $101.9400 | Buy Now |
DISTI #
KAC-8-ND
|
DigiKey | FUSE CARTRIDGE 8A 600VAC CYLINDR Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.9170 | Buy Now |
DISTI #
71445076
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 8A | Bussmann by Eaton KAC-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0100 / $92.6400 | RFQ |
DISTI #
000000000000559390
|
Sager | Specialty Fuses 600V 8A Semiconductor Min Qty: 10 | 0 |
|
$68.1400 / $72.6800 | Buy Now |