Part Details for KAE-02150-ABB-SD-FA by onsemi
Overview of KAE-02150-ABB-SD-FA by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KAE-02150-ABB-SD-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24198243
|
Arrow Electronics | 1920(H)x1080(V)Interline CCD Image Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2017 | Americas - 80 |
|
$1,651.9200 / $1,695.9800 | Buy Now |
Part Details for KAE-02150-ABB-SD-FA
KAE-02150-ABB-SD-FA CAD Models
KAE-02150-ABB-SD-FA Part Data Attributes
|
KAE-02150-ABB-SD-FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAE-02150-ABB-SD-FA
onsemi
Interline Transfer EMCCD Image Sensor, 2.1 MP Monochrome, Microlens, PGA Package with Integrated TEC, Sealed Clear Cover Glass with AR Coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 107FE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-13 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 44 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER, IT ALSO HAVE DYNAMIC RANGE 60 AND 86 DB | |
Array Type | INTERLINE | |
Body Breadth | 29.97 mm | |
Body Height | 4.61 mm | |
Body Length or Diameter | 33 mm | |
Dynamic Range | 68 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1920 | |
Housing | ALUMINA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 2/3 inch | |
Output Range | 2-5mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1000 | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1080 |