Part Details for KAE15AR71H472KT18 by Kyocera AVX Components
Overview of KAE15AR71H472KT18 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAE15AR71H472KT18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAE15AR71H472KT18CT-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17830 In Stock |
|
$0.0156 / $0.1400 | Buy Now |
DISTI #
KAE15AR71H472KT18
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAE15AR71H472KT18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAE15AR71H472KT18
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAE15AR71H472KT18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0212 | Buy Now |
DISTI #
581-KAE15R71H472KT18
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 50V 10% 0603 RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0198 | Buy Now |
DISTI #
ESD35C472K4T2A-18
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE15AR71H472KT NW G LOB PN 18 50V 4700pF A 581-KAE15R71H472KT18 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0146 / $0.0180 | Buy Now |
DISTI #
KAE15AR71H472KT18
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0151 | RFQ |
DISTI #
KAE15AR71H472KT18
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] (Alt: KAE15AR71H472KT18) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |