Part Details for KAE31GR72A474KU28 by Kyocera AVX Components
Overview of KAE31GR72A474KU28 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAE31GR72A474KU28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAE31GR72A474KU28CT-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18802 In Stock |
|
$0.0888 / $0.4900 | Buy Now |
DISTI #
581-KAE31R72A474KU28
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 100V 10% 1206 RoHS: Compliant | 0 |
|
$0.1160 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1134 | Buy Now |
DISTI #
ESD61C474K4T2A-28
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAE31GR72A474KU28 100V 0.47uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.1230 | Buy Now |
DISTI #
KAE31GR72A474KU28
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0830 | RFQ |
DISTI #
KAE31GR72A474KU28
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAE31GR72A474KU28) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |