Part Details for KAF-16801-AAA-DP-AE by onsemi
Overview of KAF-16801-AAA-DP-AE by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF-16801-AAA-DP-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF-16801-AAA-DP-A
|
Avnet Americas | Full Frame CCD, Image Sensor, 16.8 MP - Bulk (Alt: KAF-16801-AAA-DP-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KAF-16801-AAA-DP-A
|
Avnet Americas | Full Frame CCD, Image Sensor, 16.8 MP - Bulk (Alt: KAF-16801-AAA-DP-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KAF-16801-AAA-DP-AE
KAF-16801-AAA-DP-AE CAD Models
KAF-16801-AAA-DP-AE Part Data Attributes:
|
KAF-16801-AAA-DP-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAF-16801-AAA-DP-AE
onsemi
Full Frame CCD Image Sensor, 16.8 MP Monochrome, No Microlens, CERDIP Package (sidebrazed pins, CuW), Taped Clear Cover Glass (no coatings), Engineering Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP-34 | |
Manufacturer Package Code | 125BL | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A SENSITIVITY OF 13 MICRO VOLT PER ELECTRON | |
Array Type | FULL FRAME | |
Body Breadth | 50.8 mm | |
Body Length or Diameter | 50.8 mm | |
Data Rate | 10 Mbps | |
Dynamic Range | 76 dB | |
Horizontal Pixel | 4096 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -60 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-800 | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 4096 |
Alternate Parts for KAF-16801-AAA-DP-AE
This table gives cross-reference parts and alternative options found for KAF-16801-AAA-DP-AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF-16801-AAA-DP-AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF-16801-AAA-DP-AE | CCD Sensor, 4096 Horiz pixels, 4096 Vert pixels, Square, Through Hole Mount, SIDE BRAZED, CERAMIC, DIP-34 | Truesense Imaging Inc | KAF-16801-AAA-DP-AE vs KAF-16801-AAA-DP-AE |