Part Details for KAF-4320-AAA-JP-AE by onsemi
Overview of KAF-4320-AAA-JP-AE by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for KAF-4320-AAA-JP-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF-4320-AAA-JP-AE
|
Avnet Americas | Full Frame CCD, Image Sensor, 4.3 MP - Bulk (Alt: KAF-4320-AAA-JP-AE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KAF-4320-AAA-JP-AE
|
Avnet Silica | (Alt: KAF-4320-AAA-JP-AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KAF-4320-AAA-JP-AE
KAF-4320-AAA-JP-AE CAD Models
KAF-4320-AAA-JP-AE Part Data Attributes
|
KAF-4320-AAA-JP-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAF-4320-AAA-JP-AE
onsemi
Full Frame CCD Image Sensor, 4.3 MP Monochrome, No Microlens, PGA Package, Taped Clear Cover Glass (no coatings), Engineering Grade, 1-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PGA-84 | |
Manufacturer Package Code | 107EU | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A SENSITIVITY OF 10 MICRO VOLT PER ELECTRON | |
Array Type | FULL FRAME | |
Data Rate | 3 Mbps | |
Dynamic Range | 87.5 dB | |
Horizontal Pixel | 2084 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -70 °C | |
Output Type | CURRENT OUTPUT | |
Pixel Size | 24X24 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1200 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2085 |
Alternate Parts for KAF-4320-AAA-JP-AE
This table gives cross-reference parts and alternative options found for KAF-4320-AAA-JP-AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF-4320-AAA-JP-AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF-4320-AAA-JP-AE | CCD Sensor, 2084 Horiz pixels, 2085 Vert pixels, Through Hole Mount, PGA-84 | Truesense Imaging Inc | KAF-4320-AAA-JP-AE vs KAF-4320-AAA-JP-AE |