Part Details for KAF15AR71C272KT by Kyocera AVX Components
Overview of KAF15AR71C272KT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71C272KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAF15AR71C272KTTR-ND
|
DigiKey | CAP CER 2700PF 16V X7R 0603 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0507 | Buy Now |
DISTI #
KAF15AR71C272KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 16 V, � 10%, X7R, 0603 [1608 Metric] (Alt: KAF15AR71C272KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR71C272KT
KAF15AR71C272KT CAD Models
KAF15AR71C272KT Part Data Attributes
|
KAF15AR71C272KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71C272KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71C272KT
This table gives cross-reference parts and alternative options found for KAF15AR71C272KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71C272KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC03YC272KZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C272KT vs BC03YC272KZT6SA2 |
0603X7R272K16VNT94A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Presidio Components Inc | KAF15AR71C272KT vs 0603X7R272K16VNT94A |
0603YC272KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C272KT vs 0603YC272KA77A |
BC03YC272KZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C272KT vs BC03YC272KZJ3SA3 |
0603X7R272K16VP1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Presidio Components Inc | KAF15AR71C272KT vs 0603X7R272K16VP1A |
BC03YC272KZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C272KT vs BC03YC272KZT9SA2 |
LD03YC272KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71C272KT vs LD03YC272KAB4A |
0603B272K160YW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Knowles Capacitors | KAF15AR71C272KT vs 0603B272K160YW |
0603X7R272KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | American Technical Ceramics Corp | KAF15AR71C272KT vs 0603X7R272KE7AT |
0603B272K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KAF15AR71C272KT vs 0603B272K160C |