Part Details for KAF15AR71E473KM by Kyocera AVX Components
Overview of KAF15AR71E473KM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71E473KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71E473KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71E473KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 | Buy Now |
DISTI #
581-KAF15AR71E473KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .047uF X7R 0603 10% AEC-Q200 FLEXITE RoHS: Compliant | 0 |
|
$0.0590 / $0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
KAF15AR71E473KM
|
TME | Capacitor: ceramic, MLCC, 47nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0119 | RFQ |
DISTI #
KAF15AR71E473KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71E473KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF15AR71E473KM
KAF15AR71E473KM CAD Models
KAF15AR71E473KM Part Data Attributes
|
KAF15AR71E473KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71E473KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71E473KM
This table gives cross-reference parts and alternative options found for KAF15AR71E473KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71E473KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C473KZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E473KM vs BC033C473KZB6AA1 |
C0603X7R250-473KPB6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | KAF15AR71E473KM vs C0603X7R250-473KPB6P |
MQ033C473KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E473KM vs MQ033C473KGJ1A |
06033C473KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E473KM vs 06033C473KAT7A |
CMC-025/473KX0603T | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Tecate Group | KAF15AR71E473KM vs CMC-025/473KX0603T |
AP033C473KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E473KM vs AP033C473KQX2A |
BC033C473KZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E473KM vs BC033C473KZJ6SA1 |
C0603X7R250-473KSN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | KAF15AR71E473KM vs C0603X7R250-473KSN6R |
MQ033C473KGB3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71E473KM vs MQ033C473KGB3A |
CE0603-473-K025RCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | RCD Components Inc | KAF15AR71E473KM vs CE0603-473-K025RCQ |