Part Details for KAF15AR71H102KT by Kyocera AVX Components
Overview of KAF15AR71H102KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71H102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71H102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 220000 |
|
$0.0096 | Buy Now |
DISTI #
KAF15AR71H102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAF15AR71H102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 FLEXITE RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | 1000 pF 10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0082 / $0.0099 | Buy Now |
DISTI #
06035C102K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H102KT NW G LOB PN 50V 1000pF X7 A 581-KAF15AR71H102KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 476000 In Stock |
|
$0.0097 / $0.0118 | Buy Now |
DISTI #
KAF15AR71H102KT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 4000 |
|
$0.0106 / $0.0880 | Buy Now |
DISTI #
KAF15AR71H102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 900000 |
|
Buy Now |
Part Details for KAF15AR71H102KT
KAF15AR71H102KT CAD Models
KAF15AR71H102KT Part Data Attributes
|
KAF15AR71H102KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71H102KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71H102KT
This table gives cross-reference parts and alternative options found for KAF15AR71H102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71H102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS035C102KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H102KT vs FS035C102KQX4A |
C0603X7R500-102KSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | VENKEL LTD | KAF15AR71H102KT vs C0603X7R500-102KSN6R |
NMC-A0603X7R102K50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | NIC Components Corp | KAF15AR71H102KT vs NMC-A0603X7R102K50CQYF |
0603X7R102KT2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | KAF15AR71H102KT vs 0603X7R102KT2AB |
VJ0603Y102KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | KAF15AR71H102KT vs VJ0603Y102KXACW1BC |
BC035C102KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H102KT vs BC035C102KZT1SA2 |
0603C102K500BW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | KAF15AR71H102KT vs 0603C102K500BW |
0603B102K500CW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | KAF15AR71H102KT vs 0603B102K500CW |
BC035C102KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H102KT vs BC035C102KZT9AA2 |
0603C102K5NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Mijo Technology | KAF15AR71H102KT vs 0603C102K5NB |