Part Details for KAF15AR71H103KT by Kyocera AVX Components
Overview of KAF15AR71H103KT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71H103KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAF15AR71H103KTCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33188 In Stock |
|
$0.0310 / $0.2600 | Buy Now |
DISTI #
581-KAF15AR71H103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01pF X7R 0603 10% AEC-Q200 FLEXITERM RoHS: Compliant | 7950 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
E02:0323_02067133
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2402 | Europe - 688000 |
|
$0.0285 / $0.0428 | Buy Now |
DISTI #
V36:1790_07470763
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2134 | Americas - 404000 |
|
$0.0129 / $0.0264 | Buy Now |
DISTI #
V72:2272_07470763
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 19498 |
|
$0.0284 / $0.1219 | Buy Now |
|
Future Electronics | 10000 pF 10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0180 / $0.0211 | Buy Now |
DISTI #
06035C103K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR71H103KT 50V 0.01uF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 3292000 In Stock |
|
$0.0183 / $0.0293 | Buy Now |
DISTI #
KAF15AR71H103KT
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 8000 |
|
$0.0103 / $0.0837 | Buy Now |
DISTI #
KAF15AR71H103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 524000 |
|
Buy Now |
Part Details for KAF15AR71H103KT
KAF15AR71H103KT CAD Models
KAF15AR71H103KT Part Data Attributes:
|
KAF15AR71H103KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71H103KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71H103KT
This table gives cross-reference parts and alternative options found for KAF15AR71H103KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71H103KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD35C103K4T4A18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Kyocera AVX Components | KAF15AR71H103KT vs ESD35C103K4T4A18 |
NMC-A0603X7R103K50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | NIC Components Corp | KAF15AR71H103KT vs NMC-A0603X7R103K50CQYF |
SR0603X7R103K2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Presidio Components Inc | KAF15AR71H103KT vs SR0603X7R103K2NT95 |
KGM15AR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H103KT vs KGM15AR71H103KT |
KGF15AR71H103KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H103KT vs KGF15AR71H103KT |
0603X7R103KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | KAF15AR71H103KT vs 0603X7R103KE2AT |
ATC0603X7R103KL2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, 15% TC, 0.01uF, 0603 | American Technical Ceramics Corp | KAF15AR71H103KT vs ATC0603X7R103KL2SB |
ESD35C103K4Z2A-18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H103KT vs ESD35C103K4Z2A-18 |
0603X7R103KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | KAF15AR71H103KT vs 0603X7R103KE2ST |
0603Y103KAXV | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | KAF15AR71H103KT vs 0603Y103KAXV |