Part Details for KAF31AR72J103KU by Kyocera AVX Components
Overview of KAF31AR72J103KU by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF31AR72J103KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF31AR72J103KU
|
TME | Capacitor: ceramic, MLCC, 10nF, 630V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0940 | RFQ |