Part Details for KAF31GR71C225KU by Kyocera AVX Components
Overview of KAF31GR71C225KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF31GR71C225KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF31GR71C225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAF31GR71C225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAF31GR71C225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAF31GR71C225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAF31GR71C225KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 1 0% AEC-Q200 FLEXITER RoHS: Compliant | 0 |
|
$0.2570 | Order Now |
|
Future Electronics | SMD/SMT 16V 2.2uF X7R 1206 10% AEC-Q200 FLEXITERM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
1206YC225K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR71C225KU NEW GLOBAL PN 16V 2.2uF A 581-KAF31GR71C225KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2490 / $0.2540 | Buy Now |
DISTI #
KAF31GR71C225KU
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0860 | RFQ |
DISTI #
KAF31GR71C225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAF31GR71C225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF31GR71C225KU
KAF31GR71C225KU CAD Models
KAF31GR71C225KU Part Data Attributes
|
KAF31GR71C225KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF31GR71C225KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2200000uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAF31GR71C225KU
This table gives cross-reference parts and alternative options found for KAF31GR71C225KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF31GR71C225KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC06YC225KZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAF31GR71C225KU vs BC06YC225KZB3SA0 |
C1206X7R160-225KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KAF31GR71C225KU vs C1206X7R160-225KSN6U |
LD06YC225KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAF31GR71C225KU vs LD06YC225KAX9A |
BC06YC225KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAF31GR71C225KU vs BC06YC225KZT9SA1 |
C1206X7R160-225KP6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KAF31GR71C225KU vs C1206X7R160-225KP6R |
BC06YC225KZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAF31GR71C225KU vs BC06YC225KZB6SA1 |
BC06YC225KZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAF31GR71C225KU vs BC06YC225KZT3AA0 |
CMC-016/225KX1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | KAF31GR71C225KU vs CMC-016/225KX1206WFF |
BC06YC225KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAF31GR71C225KU vs BC06YC225KZJ9SA0 |
AP06YC225KQB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAF31GR71C225KU vs AP06YC225KQB4A |