Part Details for KAF31NR81H334KL by Kyocera AVX Components
Overview of KAF31NR81H334KL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF31NR81H334KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF31NR81H334KL
|
TME | Capacitor: ceramic, MLCC, 330nF, 50V, X8R, ±10%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0650 | RFQ |