Part Details for KAI-02050-AAA-JP-AE by onsemi
Overview of KAI-02050-AAA-JP-AE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130205024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, G/F White | |
66902-050LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.) . | |
10106265-0205001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 20S 1LP |
Price & Stock for KAI-02050-AAA-JP-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-02050-AAA-JP-AE
|
Avnet Silica | (Alt: KAI-02050-AAA-JP-AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KAI-02050-AAA-JP-AE
KAI-02050-AAA-JP-AE CAD Models
KAI-02050-AAA-JP-AE Part Data Attributes
|
KAI-02050-AAA-JP-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-02050-AAA-JP-AE
onsemi
Interline Transfer CCD Image Sensor, 1.9 MP Monochrome, No Microlens, PGA Package, Taped Clear Cover Glass (no coatings), Engineering Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PGA-68 | |
Manufacturer Package Code | 107EH | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A SENSITIVITY OF 34 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Body Breadth | 20.07 mm | |
Body Length or Diameter | 33.02 mm | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 1684 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 2/3 inch | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1264 |