Part Details for KAI-04050-AAA-JP-AE by onsemi
Overview of KAI-04050-AAA-JP-AE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KAI-04050-AAA-JP-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-04050-AAA-JP-AE
|
Avnet Silica | Image Sensor Monochrome CCD 2336x1752Pixels 68-Pin CPGA Jewel Case (Alt: KAI-04050-AAA-JP-AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for KAI-04050-AAA-JP-AE
KAI-04050-AAA-JP-AE CAD Models
KAI-04050-AAA-JP-AE Part Data Attributes:
|
KAI-04050-AAA-JP-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-04050-AAA-JP-AE
onsemi
Interline Transfer CCD Image Sensor, 4.1 MP Monochrome, No Microlens, PGA Package, Taped Clear Cover Glass (no coatings), Engineering Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PGA-68 | |
Manufacturer Package Code | 107EK | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS OUTPUT SENSITIVITY OF 34 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 2336 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 1 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1752 |