Part Details for KAI-08051-AXA-JP-BA by onsemi
Overview of KAI-08051-AXA-JP-BA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MB030805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC110805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. |
Price & Stock for KAI-08051-AXA-JP-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-08051-AXA-JP-BA
|
Avnet Silica | Interline Transfer CCD Image Sensor 4/3-Inch 8.1MP 16fps Frame Rate Mono Color 67-Pin CPGA Bulk (Alt: KAI-08051-AXA-JP-BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901697899
|
Chip1Stop | Image sensor RoHS: Compliant | 9 |
|
$782.0000 | Buy Now |
Part Details for KAI-08051-AXA-JP-BA
KAI-08051-AXA-JP-BA CAD Models
KAI-08051-AXA-JP-BA Part Data Attributes
|
KAI-08051-AXA-JP-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-08051-AXA-JP-BA
onsemi
Interline Transfer CCD Image Sensor, 8.1 MP Monochrome, Special Microlens, PGA Package, Taped Clear Cover Glass, no coatings, Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 107EJ | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A SENSITIVITY OF 39 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Body Breadth | 29 mm | |
Body Length or Diameter | 40 mm | |
Dynamic Range | 66 dB | |
Horizontal Pixel | 3296 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 4/3 inch | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2472 |
Alternate Parts for KAI-08051-AXA-JP-BA
This table gives cross-reference parts and alternative options found for KAI-08051-AXA-JP-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-08051-AXA-JP-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-08052-ABA-JP-BA | Interline Transfer CCD Image Sensor, 8.1 MP Monochrome, Telecentric Microlens, PGA Package, Taped Clear Cover Glass, no coatings, Standard Grade, 1-JWLCS | onsemi | KAI-08051-AXA-JP-BA vs KAI-08052-ABA-JP-BA |