-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interline Transfer CCD Image Sensor, 8.1 MP Gen2 Color (Bayer RGB), Special Microlens, PGA Package, Sealed Clear Cover Glass, no coatings, Grade 2, 1-JWLCS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MB030805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC110805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1348
|
Newark | Kai-08051-Fxa-Jb-B2, Image |Onsemi KAI-08051-FXA-JB-B2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$689.2400 / $733.2300 | Buy Now |
DISTI #
KAI-08051-FXA-JB-B
|
Avnet Americas | Interline CCD Image Sensor Gen2 Color 3296x2472 Pixel Sealed Clear Cover Glass 68-Pin PGA Bulk - Bulk (Alt: KAI-08051-FXA-JB-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 111 Partner Stock |
|
$667.3644 / $798.6492 | Buy Now |
|
Rochester Electronics | KAI-08051 - CCD Sensor, 3296 Horiz pixels, 2472 Vert pixels, Rectangular, Through Hole Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$678.0800 / $797.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAI-08051-FXA-JB-B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-08051-FXA-JB-B2
onsemi
Interline Transfer CCD Image Sensor, 8.1 MP Gen2 Color (Bayer RGB), Special Microlens, PGA Package, Sealed Clear Cover Glass, no coatings, Grade 2, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PGA-68 | |
Manufacturer Package Code | 107EJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 39 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Body Breadth | 29 mm | |
Body Length or Diameter | 40 mm | |
Dynamic Range | 66 dB | |
Horizontal Pixel | 3296 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 4/3 inch | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2472 |