Part Details for KAI-08051-QXA-JD-BA by onsemi
Overview of KAI-08051-QXA-JD-BA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for KAI-08051-QXA-JD-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24198304
|
Arrow Electronics | Image Sensor Color CCD 3296x2472Pixels 67-Pin CPGA JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1947 | Americas - 47 |
|
$3,035.3900 / $3,758.1000 | Buy Now |
DISTI #
45666363
|
Verical | Image Sensor Color CCD 3296x2472Pixels 67-Pin CPGA JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 47 |
|
$3,035.3900 / $3,758.1000 | Buy Now |
Part Details for KAI-08051-QXA-JD-BA
KAI-08051-QXA-JD-BA CAD Models
KAI-08051-QXA-JD-BA Part Data Attributes:
|
KAI-08051-QXA-JD-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-08051-QXA-JD-BA
onsemi
Interline Transfer CCD Image Sensor, 8.1 MP Gen2 Color (Sparse CFA), Special Microlens, PGA Package, Sealed Clear Cover Glass with AR coatings (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 107EJ | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A SENSITIVITY OF 39 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Body Breadth | 29 mm | |
Body Length or Diameter | 40 mm | |
Dynamic Range | 66 dB | |
Horizontal Pixel | 3296 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 4/3 inch | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2472 |