Part Details for KAI-16070-FXA-JD-B1 by onsemi
Overview of KAI-16070-FXA-JD-B1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAI-16070-FXA-JD-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24203328
|
Arrow Electronics | Image Sensor Color CCD 4864x3232Pixels 71-Pin CPGA JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2032 | Americas - 2 |
|
$24,708.6900 | Buy Now |
DISTI #
KAI-16070-FXA-JD-B1
|
EBV Elektronik | Image Sensor Color CCD 4864x3232Pixels 71-Pin CPGA (Alt: KAI-16070-FXA-JD-B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KAI-16070-FXA-JD-B1
KAI-16070-FXA-JD-B1 CAD Models
KAI-16070-FXA-JD-B1 Part Data Attributes
|
KAI-16070-FXA-JD-B1
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-16070-FXA-JD-B1
onsemi
Interline Transfer CCD Image Sensor, 15.7MP Gen2 Color (Bayer RGB), Special Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Grade 1, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 107EQ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 33 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER, IT HAS OPTICAL FORMAT 1.37 INCH, IT HAS EXTENDED LINEAR DYNAMIC RANGE 82.5 DB | |
Array Type | INTERLINE | |
Body Breadth | 45.34 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 47.24 mm | |
Dynamic Range | 70.5 dB | |
Frame Rate | 8 fps | |
Horizontal Pixel | 4864 | |
Housing | CERAMIC | |
Master Clock | 40 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1.37 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 3232 |