Part Details for KAI-29050-QXA-JX-B2 by onsemi
Overview of KAI-29050-QXA-JX-B2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9050501MEA | Texas Instruments | High Speed CMOS Logic Dual 4-Input Multiplexers 16-CDIP -55 to 125 | |
5962-9050101Q2A | Texas Instruments | Parallel-Load 8-Bit Shift Registers 20-LCCC -55 to 125 | |
5962-9050101QEA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 |
Price & Stock for KAI-29050-QXA-JX-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-29050-QXA-JX-B
|
Avnet Americas | Interline CCD Image Sensor Sealed Cover Glass 10440 x 4800Pixels 72-Pin CPGA - Bulk (Alt: KAI-29050-QXA-JX-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KAI-29050-QXA-JX-B2
KAI-29050-QXA-JX-B2 CAD Models
KAI-29050-QXA-JX-B2 Part Data Attributes
|
KAI-29050-QXA-JX-B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-29050-QXA-JX-B2
onsemi
Interline Transfer CCD Image Sensor, 28.8 MP Gen2 Color (Sparse CFA), Special Microlens, PGA Package, Sealed Clear Cover Glass with IR?Cut coating (both sides), Grade 2, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PGA-72 | |
Manufacturer Package Code | 107ES | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A SENSITIVITY OF 34 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Body Breadth | 45.34 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 47.24 mm | |
Data Rate | 40 Mbps | |
Dynamic Range | 64 dB | |
Frame Rate | 4 fps | |
Horizontal Pixel | 6576 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1.7 inch | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Vertical Pixel | 4384 |