Part Details for KAI-4021-ABA-CD-BA by onsemi
Overview of KAI-4021-ABA-CD-BA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAI-4021-ABA-CD-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0655
|
Newark | Interline Transfer Ccd Image Sensor, 4.2 Mp Monochrome, Telecentric Microlens, Cerdip Package (Sidebrazed Pins), Sealed Clear Cover Glass With Ar Coating (Both Sides), Standard Grade/Jwlcs |Onsemi KAI-4021-ABA-CD-BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK1368
|
Newark | Kai-4021-Aba-Cd-Ba, Image |Onsemi KAI-4021-ABA-CD-BA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,773.8700 / $1,836.7700 | Buy Now |
|
Rochester Electronics | KAI-4021 - Interline Transfer CCD Image Sensor, 4.2 MP Monochrome RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1,547.1200 / $1,820.1500 | Buy Now |
DISTI #
4197967
|
Farnell | KAI-4021-ABA-CD-BA, IMAGE RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 1 |
|
$1,838.9477 | Buy Now |
Part Details for KAI-4021-ABA-CD-BA
KAI-4021-ABA-CD-BA CAD Models
KAI-4021-ABA-CD-BA Part Data Attributes
|
KAI-4021-ABA-CD-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-4021-ABA-CD-BA
onsemi
Interline Transfer CCD Image Sensor, 4.2 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-34 | |
Manufacturer Package Code | 125BJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 31 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 25.4 mm | |
Body Height | 4.95 mm | |
Body Length or Diameter | 35.56 mm | |
Data Rate | 40 Mbps | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 2048 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |