Part Details for KAJ01LAGT by E-Switch Inc
Overview of KAJ01LAGT by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAJ01LAGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 145 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for KAJ01LAGT
KAJ01LAGT CAD Models
KAJ01LAGT Part Data Attributes:
|
KAJ01LAGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAJ01LAGT
E-Switch Inc
Slide Switch, 1 Positions, SPST, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.024 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 2.54 mm | |
Body Color | BLACK | |
Body Height | 3.6068 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Length | 0.134 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |