Filter Your Search
1 - 1 of 1 results
|
KAJ01LAGT
E-Switch Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | SPST | SLIDE | 0.025A@24VDC | 500VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | NYLON | BLACK | COPPER | GOLD | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | 2 | NO | BRASS | SOLDER | 0.024 inch | 2.54 mm | 3.6068 mm | 5.9944 mm | 0.134 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |