Part Details for KAL-1200 by Eaton Bussmann
Overview of KAL-1200 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for KAL-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4382
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAL-1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,905.4500 / $3,345.0900 | Buy Now |
DISTI #
KAL-1200-ND
|
DigiKey | FUSE TRON RECTIFIER Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,119.9600 | Buy Now |
DISTI #
71445180
|
RS | Fuse Cartridge Blade Stud Mount Bolt Down Termination 1.2 kA | Bussmann by Eaton KAL-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3,249.5200 / $3,420.5400 | RFQ |
DISTI #
000000000002493521
|
Sager | Specialty Fuses TRON RECTIFIER FUSE Min Qty: 1 | 0 |
|
$2,389.3500 | Buy Now |