Part Details for KAL100JB1K00 by SEI Stackpole Electronics Inc
Overview of KAL100JB1K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KAL100JB1K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL100JB1K00-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 100W Min Qty: 60 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3625 | Buy Now |
DISTI #
KAL100JB1K00
|
Avnet Americas | Res 1K Ohm 5% 100W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk - Bulk (Alt: KAL100JB1K00) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6000 / $10.5000 | Buy Now |
DISTI #
708-KAL100JB1K00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 100W, 1 Kohm, 5% RoHS: Compliant | 0 |
|
$10.4100 / $11.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4900 / $21.4300 | Buy Now |
|
NAC | 100W, 5%, Bulk, 1K Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$18.7500 / $25.0000 | Buy Now |
Part Details for KAL100JB1K00
KAL100JB1K00 CAD Models
KAL100JB1K00 Part Data Attributes:
|
KAL100JB1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL100JB1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 100W, 1000ohm, 2500V, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.5 mm | |
Package Length | 89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 70 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST | |
Tolerance | 5% |