-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 10ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 7580, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-KAL10JB10R0-ND
|
DigiKey | 10W, 5%, BULK, 10 OHMS Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
KAL10JB10R0
|
Avnet Americas | Resistor 10Ohm 5% 10W ±30ppm/°C Aluminum Housed Solder Lug Bulk (Alt: KAL10JB10R0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.1520 / $1.2600 | Buy Now |
DISTI #
708-KAL10JB10R0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 10W, 10 ohm, 5% RoHS: Compliant | 0 |
|
$1.3900 / $1.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9570 / $3.8260 | Buy Now | |
|
NAC | 10W, 5%, Bulk, 10 Ohms RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL10JB10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL10JB10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 10ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 7580, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 19.05 mm | |
Package Style | Chassis Mount | |
Package Width | 20.32 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 50 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |