Part Details for KAL250FB100R by SEI Stackpole Electronics Inc
Overview of KAL250FB100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KAL250FB100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL250FB100R-ND
|
DigiKey | RES CHAS MNT 100 OHM 1% 250W Min Qty: 30 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
KAL250FB100R
|
Avnet Americas | Res 100 Ohm 1% 250W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk - Bulk (Alt: KAL250FB100R) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-KAL250FB100R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 250W, 100 ohm, 1% RoHS: Compliant | 0 |
|
$20.3700 / $22.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7500 / $26.3200 | Buy Now |
DISTI #
KAL250FB100R
|
Avnet Americas | Res 100 Ohm 1% 250W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk - Bulk (Alt: KAL250FB100R) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
NAC | 250W, 1%, Bulk, 100 Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
$37.5000 / $50.0000 | Buy Now |
|
South Electronics | KAL250FB100R | 0 |
|
RFQ |
Part Details for KAL250FB100R
KAL250FB100R CAD Models
KAL250FB100R Part Data Attributes:
|
KAL250FB100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL250FB100R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 250W, 100ohm, 2500V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.5 mm | |
Package Length | 114 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 50 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST | |
Tolerance | 1% |