-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 25W, 10000ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL25FB10K0-ND
|
DigiKey | RES CHAS MNT 10K OHM 1% 25W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
357 In Stock |
|
$1.5625 / $3.5400 | Buy Now |
DISTI #
KAL25FB10K0
|
Avnet Americas | Res Wirewound 10KOhm 1% 25W 20ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL25FB10K0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7920 / $1.9600 | Buy Now |
DISTI #
708-KAL25FB10K0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10KOhms 25W 1% Aluminum RoHS: Compliant | 475 |
|
$1.7300 / $3.5400 | Buy Now |
|
Future Electronics | RES CHAS MNT 10K OHM 1% 25W RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $9.3300 | Buy Now |
|
Quest Components | 179 |
|
$4.6250 / $7.5000 | Buy Now | |
|
NAC | 25W, 1%, Bulk, 10K Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.5000 / $4.6670 | Buy Now |
|
South Electronics | KAL25FB10K0 | 0 |
|
$1.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL25FB10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL25FB10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 25W, 10000ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 26.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.43 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |