KAL25FB1K50
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 25W, 1500ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of KAL25FB1K50 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for KAL25FB1K50 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # KAL25FB1K50-ND
DigiKey RES CHAS MNT 1.5K OHM 1% 25W Min Qty: 1 Lead time: 14 Weeks Container: Bulk 714
In Stock
  • 1 $3.5400
  • 10 $2.9920
  • 25 $2.9668
  • 50 $2.7144
  • 100 $2.2094
  • 250 $2.0200
  • 500 $1.8306
  • 1,000 $1.6097
  • 5,000 $1.5625
$1.5625 / $3.5400 Buy Now
DISTI # KAL25FB1K50
Avnet Americas Res 1.5K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk - Bulk (Alt: KAL25FB1K50) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk 250 Factory Stock
RFQ
DISTI # 708-KAL25FB1K50
Mouser Electronics Wirewound Resistors - Chassis Mount RES, WW, ALUM, 25W, 1.5 Kohm, 1% RoHS: Compliant 0
  • 250 $1.8400
  • 500 $1.6900
  • 1,000 $1.5600
  • 2,500 $1.5200
$1.5200 / $1.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks 0
  • 250 $1.4300
$1.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 100 In Stock
250 Factory Stock
  • 4 $7.6000
  • 25 $2.8500
  • 50 $1.9000
  • 100 $1.7000
  • 250 $1.5800
  • 500 $1.4800
  • 1,000 $1.4400
$1.4400 / $7.6000 Buy Now
NAC 25W, 1%, Bulk, 1.5K Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 1 Package Multiple: 250 500
  • 250 $3.8000
  • 1,250 $3.2570
  • 6,250 $2.8500
$2.8500 / $3.8000 Buy Now
Master Electronics   RoHS: Compliant 100 In Stock
250 Factory Stock
  • 4 $7.6000
  • 25 $2.8500
  • 50 $1.9000
  • 100 $1.7000
  • 250 $1.5800
  • 500 $1.4800
  • 1,000 $1.4400
$1.4400 / $7.6000 Buy Now

CAD Models for KAL25FB1K50 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KAL25FB1K50 by SEI Stackpole Electronics Inc

KAL25FB1K50
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
13.87 mm
Package Length
26.97 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
27.43 mm
Packing Method
BULK
Rated Power Dissipation (P)
25 W
Rated Temperature
50 °C
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
LUG
Tolerance
1%
Want to compare parts?
  1. KAL25FB1K50
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 25W, 1500ohm, 3000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Related Parts for KAL25FB1K50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KAL25FB1K50 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KAL25FB1K50 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of KAL25FB1K50 would you like to use for your alert(s)?
  • Please alert me when KAL25FB1K50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KAL25FB1K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KAL25FB1K50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KAL25FB1K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KAL25FB1K50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KAL25FB1K50 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: