-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL25FB4R00-ND
|
DigiKey | RES CHAS MNT 4 OHM 1% 25W Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
KAL25FB4R00
|
Avnet Americas | Res Wirewound 4Ohm 1% 25W 50ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL25FB4R00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4592 / $1.5960 | Buy Now |
DISTI #
708-KAL25FB4R00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 25W, 4 ohm, 1% RoHS: Compliant | 0 |
|
$1.6200 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $7.6000 | Buy Now |
|
NAC | 25, 1%, Bulk, 4 Ohmic Value - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.8500 / $3.8000 | Buy Now |
|
South Electronics | KAL25FB4R00 | 0 |
|
$1.4250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL25FB4R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL25FB4R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |