Part Details for KAM05CR71A105KH by Kyocera AVX Components
Overview of KAM05CR71A105KH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM05CR71A105KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4608
|
Newark | Capacitor, Mlcc, 1Uf, X7R, 10V, 0402, Capacitance:1µf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1Mm Rohs Compliant: Yes |Kyocera Avx KAM05CR71A105KH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0550 / $0.1770 | Buy Now |
DISTI #
90AK4609
|
Newark | Capacitor, Mlcc, 1Uf, X7R, 10V, 0402, Capacitance:1µf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1Mm Rohs Compliant: Yes |Kyocera Avx KAM05CR71A105KH RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
478-KAM05CR71A105KHCT-ND
|
DigiKey | 0402 X7R 1UF10% 10V AEC-Q200 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6856 In Stock |
|
$0.0168 / $0.1500 | Buy Now |
DISTI #
KAM05CR71A105KH
|
Avnet Americas | 0402 X7R 1UF10% 10V AEC-Q200 - Tape and Reel (Alt: KAM05CR71A105KH) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
RFQ | |
DISTI #
581-KAM05CR71A105KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0402 10% AECQ2 RoHS: Compliant | 9713 |
|
$0.0260 / $0.1400 | Buy Now |
DISTI #
KAM05CR71A105KH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0402 10% AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0162 / $0.0204 | Buy Now |
DISTI #
C1S127010763177
|
Chip1Stop | Capacitor Ceramic Multilayer | 90000 |
|
$0.0256 / $0.0288 | Buy Now |
DISTI #
C1S127010755406
|
Chip1Stop | Capacitor Ceramic Multilayer | 30000 |
|
$0.0170 / $0.0567 | Buy Now |