Part Details for KAM05CT70J225KH by KYOCERA Corporation
Overview of KAM05CT70J225KH by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM05CT70J225KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM05CT70J225KH
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X7T, 0402 [1005 Metric] (Alt: KAM05CT70J225KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |