Part Details for KAM15ACG1H220KM by Kyocera AVX Components
Overview of KAM15ACG1H220KM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15ACG1H220KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM15ACG1H220KM
|
TME | Capacitor: ceramic, MLCC, 22pF, 50V, C0G (NP0), ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0106 | RFQ |