Part Details for KAM15AR71A105KT by Kyocera AVX Components
Overview of KAM15AR71A105KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71A105KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4615
|
Newark | Capacitor, Mlcc, 1Uf, X7R, 10V, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx KAM15AR71A105KT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
90AK4614
|
Newark | Capacitor, Mlcc, 1Uf, X7R, 10V, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx KAM15AR71A105KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 / $0.1980 | Buy Now |
DISTI #
478-KAM15AR71A105KTCT-ND
|
DigiKey | 0603 X7R 1UF10% 10V AEC-Q200 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 / $0.1900 | Buy Now |
DISTI #
KAM15AR71A105KT
|
Avnet Americas | 0603 X7R 1UF10% 10V AEC-Q200 - Tape and Reel (Alt: KAM15AR71A105KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAM15AR71A105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1pF X7R 0603 10% AECQ2 RoHS: Compliant | 0 |
|
$0.0300 / $0.1800 | Order Now |
DISTI #
KAM15AR71A105KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1pF X7R 0603 10% AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0225 / $0.0245 | Buy Now |
DISTI #
KAM15AR71A105KT
|
Avnet Americas | 0603 X7R 1UF10% 10V AEC-Q200 - Tape and Reel (Alt: KAM15AR71A105KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |