Part Details for KAM15AR71C105KT by Kyocera AVX Components
Overview of KAM15AR71C105KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71C105KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4618
|
Newark | Capacitor, Mlcc, 1Uf, X7R, 16V, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx KAM15AR71C105KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 / $0.2390 | Buy Now |
DISTI #
90AK4619
|
Newark | Capacitor, Mlcc, 1Uf, X7R, 16V, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx KAM15AR71C105KT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
478-KAM15AR71C105KTCT-ND
|
DigiKey | 0603 X7R 1UF10% 16V AEC-Q200 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
KAM15AR71C105KT
|
Avnet Americas | 0603 X7R 1UF10% 16V AEC-Q200 - Tape and Reel (Alt: KAM15AR71C105KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAM15AR71C105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1pF X7R 0603 10% AECQ2 RoHS: Compliant | 12000 |
|
$0.0370 / $0.2400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC 0603 X7R 1uF10% 16V AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 12000Reel |
|
$0.0314 / $0.0353 | Buy Now |
DISTI #
KAM15AR71C105KT
|
Avnet Abacus | 0603 X7R 1UF10% 16V AEC-Q200 (Alt: KAM15AR71C105KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |