Part Details for KAM15AR71C563KT by Kyocera AVX Components
Overview of KAM15AR71C563KT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71C563KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM15AR71C563KTCT-ND
|
DigiKey | CAP CER 0.056UF 16V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
DISTI #
581-KAM15AR71C563KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .056uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0590 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
KAM15AR71C563KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.056 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71C563KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM15AR71C563KT
KAM15AR71C563KT CAD Models
KAM15AR71C563KT Part Data Attributes
|
KAM15AR71C563KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AR71C563KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AR71C563KT
This table gives cross-reference parts and alternative options found for KAM15AR71C563KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71C563KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM15AR71C563KM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71C563KT vs KAM15AR71C563KM |
0603Y563KJXB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.056uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | KAM15AR71C563KT vs 0603Y563KJXB |
LD03YC563KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71C563KT vs LD03YC563KAB2A |
0603Y563KJXV | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.056uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | KAM15AR71C563KT vs 0603Y563KJXV |
LD03YC563KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71C563KT vs LD03YC563KAB9A |