There are no models available for this part yet.
Overview of KAM15AR71E103JT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for KAM15AR71E103JT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAM15AR71E103JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71E103JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
RFQ | ||
DISTI #
KAM15AR71E103JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71E103JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 | Buy Now | |
DISTI #
581-KAM15AR71E103JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10 000pF X7R 060 3 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.0450 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now | ||
DISTI #
KAM15AR71E103JT
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, X7R, ±5%, SMD, 0603 Min Qty: 1 | 8000 |
|
$0.0095 / $0.0907 | Buy Now | |
DISTI #
KAM15AR71E103JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71E103JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KAM15AR71E103JT by Kyocera AVX Components
Part Data Attributes for KAM15AR71E103JT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e2
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for KAM15AR71E103JT
This table gives cross-reference parts and alternative options found for KAM15AR71E103JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71E103JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C103JZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E103JT vs BC033C103JZT1AA2 |
0603B103J250YHW-HK | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KAM15AR71E103JT vs 0603B103J250YHW-HK |
0603B103J250PHW-HK | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KAM15AR71E103JT vs 0603B103J250PHW-HK |
CMC-025/103JX0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | KAM15AR71E103JT vs CMC-025/103JX0603WFF |
0603C103J250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KAM15AR71E103JT vs 0603C103J250BT |
BC033C103JZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E103JT vs BC033C103JZB1SA3 |
C0603X7R250-103JSN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | KAM15AR71E103JT vs C0603X7R250-103JSN6D |
BC033C103JZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E103JT vs BC033C103JZB1AA1 |
0603B103J250CH | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KAM15AR71E103JT vs 0603B103J250CH |
0603B103J250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | KAM15AR71E103JT vs 0603B103J250NW |